Part Details for TAS5036AIPFC by Texas Instruments
Overview of TAS5036AIPFC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAS5036AIPFC
TAS5036AIPFC CAD Models
TAS5036AIPFC Part Data Attributes:
|
TAS5036AIPFC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5036AIPFC
Texas Instruments
SPECIALTY CONSUMER CIRCUIT, PQFP80, GREEN, PLASTIC, TQFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP80,.55SQ | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for TAS5036AIPFC
This table gives cross-reference parts and alternative options found for TAS5036AIPFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5036AIPFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5036APFCRG4 | SPECIALTY CONSUMER CIRCUIT, PQFP80, GREEN, PLASTIC, TQFP-80 | Texas Instruments | TAS5036AIPFC vs TAS5036APFCRG4 |
TAS5036APFCG4 | SPECIALTY CONSUMER CIRCUIT, PQFP80, GREEN, PLASTIC, TQFP-80 | Texas Instruments | TAS5036AIPFC vs TAS5036APFCG4 |
TAS5036APFCR | SPECIALTY CONSUMER CIRCUIT, PQFP80, GREEN, PLASTIC, TQFP-80 | Texas Instruments | TAS5036AIPFC vs TAS5036APFCR |
TAS5036APFC | SPECIALTY CONSUMER CIRCUIT, PQFP80, GREEN, PLASTIC, TQFP-80 | Texas Instruments | TAS5036AIPFC vs TAS5036APFC |