-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital audio SoC with PWM 100-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS3308PZTR | Texas Instruments | Digital Audio SoC with PWM 100-TQFP 0 to 70 | |
TAS3308PZT | Texas Instruments | Digital Audio SoC with PWM 100-TQFP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86039949
|
Verical | Audio Processor Bass/Treble 3-IN 2-OUT 100-Pin TQFP RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1501 | Americas - 3780 |
|
$14.6625 | Buy Now |
DISTI #
86043260
|
Verical | Audio Processor Bass/Treble 3-IN 2-OUT 100-Pin TQFP RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1101 | Americas - 532 |
|
$14.6625 | Buy Now |
DISTI #
86042396
|
Verical | Audio Processor Bass/Treble 3-IN 2-OUT 100-Pin TQFP RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1001 | Americas - 159 |
|
$14.6625 | Buy Now |
|
Rochester Electronics | TAS3308 Digital Audio SoC with PWM RoHS: Compliant Status: Obsolete Min Qty: 1 | 4471 |
|
$9.3800 / $11.7300 | Buy Now |
|
Vyrian | General Purpose ICs | 3155 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS3308PZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS3308PZT
Texas Instruments
Digital audio SoC with PWM 100-TQFP 0 to 70
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for TAS3308PZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS3308PZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAS3308PZTR | Texas Instruments | Check for Price | Digital audio SoC with PWM 100-TQFP 0 to 70 | TAS3308PZT vs TAS3308PZTR |