-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Core Digital Audio Processor 100-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TAS3208IPZP-ND
|
DigiKey | IC DGTL AUDIO PROC 100-HTQFP Min Qty: 29 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
363 In Stock |
|
$10.5800 | Buy Now |
DISTI #
296-23645-ND
|
DigiKey | IC DGTL AUDIO PROC 100-HTQFP Min Qty: 29 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.0559 | Buy Now |
DISTI #
595-TAS3208IPZP
|
Mouser Electronics | Audio DSPs Dual Core Dig Aud Proc RoHS: Compliant | 0 |
|
$11.3100 / $12.0500 | Order Now |
|
Rochester Electronics | TAS3208I Dual Core Digital Audio Processor RoHS: Compliant Status: Active Min Qty: 1 | 363 |
|
$9.0800 / $10.6800 | Buy Now |
|
Ameya Holding Limited | IC DGTL AUDIO PROC 100-HTQFP | 1341 |
|
RFQ | |
|
Chip1Cloud | IC DGTL AUDIO PROC 100-HTQFP | 1780 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS3208IPZP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS3208IPZP
Texas Instruments
Dual Core Digital Audio Processor 100-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, HTQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for TAS3208IPZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS3208IPZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS3208PZP | Dual Core Digital Audio Processor 100-HTQFP -20 to 70 | Texas Instruments | TAS3208IPZP vs TAS3208PZP |
TAS3208IPZPR | Dual Core Digital Audio Processor 100-HTQFP -40 to 85 | Texas Instruments | TAS3208IPZP vs TAS3208IPZPR |