Part Details for TAS280BW by Vishay Intertechnologies
Overview of TAS280BW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAS280BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R7129
|
Newark | Tas 280 9K 1K 0,1% 0,05% E2 /Blister Or Tube |Vishay TAS280BW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8700 / $22.5400 | Buy Now |
DISTI #
TAS280BW
|
Avnet Americas | TAS 280 9K 1K 0,1% 0,05% e2 - Bulk (Alt: TAS280BW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1775 / $23.5329 | Buy Now |
DISTI #
TAS280BW
|
Avnet Abacus | Voltage Divider, 9 kOhm, 1 kOhm, 10:1, � 15 ppm/�C, 3-Pin, SIP, Through Hole (Alt: TAS280BW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAS280BW
TAS280BW CAD Models
TAS280BW Part Data Attributes
|
TAS280BW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TAS280BW
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 10000ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, SIL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Construction | Conformal Coated | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 9000 Ω | |
Lead Length | 3.17 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.62 mm | |
Package Length | 8.38 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 100 V |