Part Details for TAS2563YBGEVM-DC by Texas Instruments
Results Overview of TAS2563YBGEVM-DC by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for TAS2563YBGEVM-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TAS2563YBGEVM-DC-ND
|
DigiKey | EVAL BOARD FOR TAS2563 Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$178.8000 | Buy Now |
DISTI #
595-TAS2563YBGEVM-DC
|
Mouser Electronics | Audio IC Development Tools TAS2563YBG EVALUATIO N MODULE RoHS: Compliant | 2 |
|
$198.1600 | Buy Now |