-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 2-W, mono, digital or analog input Class-D amplifier with audio processing 24-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47100-1-ND
|
DigiKey | IC AMP CLASS D MONO 2.6W 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4763 In Stock |
|
$0.8600 / $1.9500 | Buy Now |
DISTI #
595-TAS2505TRGERQ1
|
Mouser Electronics | Audio Amplifiers Automotive, 2-W, mono, digital or analog input Class-D amplifier with audio processing 24-VQFN -40 to 105 RoHS: Compliant | 2660 |
|
$0.6670 / $1.5700 | Buy Now |
|
Ameya Holding Limited | 5579 |
|
RFQ | ||
|
LCSC | 2.6Wx14 VQFN-24(4x4) Audio Power OpAmps ROHS | 3419 |
|
$0.8533 / $1.6021 | Buy Now |
|
Win Source Electronics | IC AMP CLASS D MONO 2.6W 24VQFN / Amplifier IC 1-Channel (Mono) Class D 24-VQFN (4x4) | 12170 |
|
$19.8880 / $29.8320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS2505TRGERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS2505TRGERQ1
Texas Instruments
Automotive, 2-W, mono, digital or analog input Class-D amplifier with audio processing 24-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-06-30 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 1.5 TO 1.95 V SUPPLY VOLTAGE | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 94 dB | |
Number of Bands | 8 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.6 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |