Part Details for TAS158BW by Vishay Intertechnologies
Results Overview of TAS158BW by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAS158BW Information
TAS158BW by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TAS158BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R7106
|
Newark | Tas 158 10K 0,1% 0,05% E2 /Blister Or Tube |Vishay TAS158BW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.1000 | Buy Now |
DISTI #
TAS158BW
|
Avnet Americas | Resistor, Network, 10 kOhm, ? 0.1%, 400 mW, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thin F... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$55.9620 / $59.4076 | Buy Now |
DISTI #
72-TAS158BW
|
Mouser Electronics | Resistor Networks & Arrays TAS 158 10K 0,1% 0,05% e2 | 0 |
|
$61.2200 | Order Now |
DISTI #
TAS158BW
|
Avnet Abacus | Resistor Network 10 kOhm 01 400 mW 4 Resistors Isolated SIP PC Pin Through Hole Thin Film (Alt: TAS... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAS158BW
TAS158BW CAD Models
TAS158BW Part Data Attributes
|
TAS158BW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TAS158BW
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 10000ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, SIL
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Conformal Coated | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e2 | |
Lead Length | 3.17 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.62 mm | |
Package Length | 21.08 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 100 V |