Part Details for TAS157J006P1F by Cornell Dubilier Electronics Inc
Overview of TAS157J006P1F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAS157J006P1F
TAS157J006P1F CAD Models
TAS157J006P1F Part Data Attributes
|
TAS157J006P1F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TAS157J006P1F
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | +/-5% Capacitance Tolerance | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0045 mA | |
Length | 17.42 mm | |
Manufacturer Series | TAS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Series | TAS | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for TAS157J006P1F
This table gives cross-reference parts and alternative options found for TAS157J006P1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS157J006P1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-7011F/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, | Vishay Intertechnologies | TAS157J006P1F vs M39003/01-7011F/RR |
T212C157J006DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAS157J006P1F vs T212C157J006DS4252 |
T110C157J006AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, | KEMET Corporation | TAS157J006P1F vs T110C157J006AS7200 |
T262C157J006GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAS157J006P1F vs T262C157J006GS4252 |
M39003/09-4001 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TAS157J006P1F vs M39003/09-4001 |
M39003/015005B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAS157J006P1F vs M39003/015005B |
M39003/09-4001 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAS157J006P1F vs M39003/09-4001 |
M39003/01-7011H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TAS157J006P1F vs M39003/01-7011H |
T215C157J006BS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAS157J006P1F vs T215C157J006BS7293 |
T110C157J006CS7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 150uF, | KEMET Corporation | TAS157J006P1F vs T110C157J006CS7443 |