-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stereo USB Audio Interface 48-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAS1020BPFB by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8-BIT, MROM, 6 MHZ, MICROCONTROLLER, PQFP48 | 2312 |
|
$5.2680 / $10.5360 | Buy Now |
|
Quest Components | 8-BIT, MROM, 6 MHZ, MICROCONTROLLER, PQFP48 | 232 |
|
$6.6000 / $12.0000 | Buy Now |
|
Quest Components | 8-BIT, MROM, 6 MHZ, MICROCONTROLLER, PQFP48 | 13 |
|
$4.0650 / $8.1300 | Buy Now |
|
Quest Components | 8-BIT, MROM, 6 MHZ, MICROCONTROLLER, PQFP48 | 2 |
|
$8.0000 / $12.0000 | Buy Now |
|
Vyrian | Peripheral ICs | 210 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS1020BPFB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS1020BPFB
Texas Instruments
Stereo USB Audio Interface 48-TQFP 0 to 70
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | NO | |
Additional Feature | ADDRESS BUS WIDTH IS 11 AND DATA BUS WIDTH IS 8 IN EXTERNAL MCU MODE | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Data Transfer Rate-Max | 0.05 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 14 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.2 mm | |
Speed | 6 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for TAS1020BPFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS1020BPFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAS1020BPFBRG4 | Texas Instruments | Check for Price | Stereo USB Audio Interface 48-TQFP 0 to 70 | TAS1020BPFB vs TAS1020BPFBRG4 |
TAS1020BPFB | Rochester Electronics LLC | Check for Price | 8-BIT, MROM, 6MHz, MICROCONTROLLER, PQFP48, GREEN, PLASTIC, TQFP-48 | TAS1020BPFB vs TAS1020BPFB |
TAS1020BPFBR | Texas Instruments | Check for Price | Stereo USB Audio Interface 48-TQFP 0 to 70 | TAS1020BPFB vs TAS1020BPFBR |
TAS1020APFB | Texas Instruments | Check for Price | Stereo USB Audio Interface 48-TQFP 0 to 70 | TAS1020BPFB vs TAS1020APFB |