Part Details for TAS1020APFBG4 by Texas Instruments
Results Overview of TAS1020APFBG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAS1020APFBG4 Information
TAS1020APFBG4 by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TAS1020APFBG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86150349
|
Verical | USB Streaming Controller RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 180 |
|
$7.0750 / $8.1625 | Buy Now |
|
Rochester Electronics | Microcontroller, PQFP48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 180 |
|
$5.6600 / $6.6600 | Buy Now |
|
Vyrian | Peripheral ICs | 180 |
|
RFQ |
Part Details for TAS1020APFBG4
TAS1020APFBG4 CAD Models
TAS1020APFBG4 Part Data Attributes
|
TAS1020APFBG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS1020APFBG4
Texas Instruments
8-BIT, MROM, 48MHz, MICROCONTROLLER, PQFP48, GREEN, PLASTIC, TQFP-48
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ADDRESS BUS WIDTH IS 11 AND DATA BUS WIDTH IS 8 IN EXTERNAL MCU MODE | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for TAS1020APFBG4
This table gives cross-reference parts and alternative options found for TAS1020APFBG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS1020APFBG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAS1020PFB | Texas Instruments | Check for Price | Mini USB Streaming Controller (STC) 48-TQFP 0 to 70 | TAS1020APFBG4 vs TAS1020PFB |
TAS1020BPFB | Texas Instruments | Check for Price | Stereo USB Audio Interface 48-TQFP 0 to 70 | TAS1020APFBG4 vs TAS1020BPFB |
TAS1020BPFBG4 | Texas Instruments | Check for Price | Stereo USB Audio Interface 48-TQFP 0 to 70 | TAS1020APFBG4 vs TAS1020BPFBG4 |
TAS1020BPFB | Rochester Electronics LLC | Check for Price | 8-BIT, MROM, 6MHz, MICROCONTROLLER, PQFP48, GREEN, PLASTIC, TQFP-48 | TAS1020APFBG4 vs TAS1020BPFB |