Part Details for TARF2305 by Kodenshi Corporation
Overview of TARF2305 by Kodenshi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TARF2305
TARF2305 CAD Models
TARF2305 Part Data Attributes
|
TARF2305
Kodenshi Corporation
Buy Now
Datasheet
|
Compare Parts:
TARF2305
Kodenshi Corporation
RF/Microwave Mixer, BIPolar,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 3 V | |
Supply Current-Max | 14.8 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |