Part Details for TAR5S18U(TE85L,F) by Toshiba America Electronic Components
Overview of TAR5S18U(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAR5S18U(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAR5S18U(TE85LF)CT-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA UFV Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2204 In Stock |
|
$0.1326 / $0.4600 | Buy Now |
DISTI #
757-TAR5S18UTE85LF
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 2068 |
|
$0.1320 / $0.4600 | Buy Now |
Part Details for TAR5S18U(TE85L,F)
TAR5S18U(TE85L,F) CAD Models
TAR5S18U(TE85L,F) Part Data Attributes:
|
TAR5S18U(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TAR5S18U(TE85L,F)
Toshiba America Electronic Components
TAR5S18U(TE85L,F)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba |