TAR5S17(TE85L,F)
Toshiba America Electronic Components
Description: TAR5S17(TE85L,F)

Overview of TAR5S17(TE85L,F) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TAR5S17(TE85L,F) by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Rochester Electronics TAR5S17 - Point regulator (single output) RoHS: Compliant pbFree: No Status: Active Min Qty: 1 21000
  • 1 $0.3033
  • 25 $0.2972
  • 100 $0.2851
  • 500 $0.2730
  • 1,000 $0.2578
$0.2578 / $0.3033 Buy Now

CAD Models for TAR5S17(TE85L,F) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAR5S17(TE85L,F) by Toshiba America Electronic Components

TAR5S17(TE85L,F)
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
TSOP, TSOP5/6,.11,37
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1 V
Input Voltage Absolute-Max
15 V
JESD-30 Code
R-PDSO-G5
Line Regulation-Max
0.015%
Load Regulation-Max
0.075%
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Nom
1.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Packing Method
TR
Qualification Status
Not Qualified
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
3.53%
Want to compare parts?
  1. TAR5S17(TE85L,F)
    Toshiba America Electronic Components
    TAR5S17(TE85L,F)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAR5S17(TE85L,F) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAR5S17(TE85L,F) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TAR5S17(TE85L,F) would you like to use for your alert(s)?
  • Please alert me when TAR5S17(TE85L,F) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAR5S17(TE85L,F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAR5S17(TE85L,F) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAR5S17(TE85L,F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAR5S17(TE85L,F).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAR5S17(TE85L,F) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: