-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAR5S16U(TE85L,F)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAR5S16U(TE85LF)CT-ND
|
DigiKey | IC REG LINEAR 1.6V 200MA UFV Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3002 In Stock |
|
$0.1849 / $0.6300 | Buy Now |
DISTI #
757-TAR5S16UTE85LF
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 4989 |
|
$0.1670 / $0.5800 | Buy Now |
DISTI #
TAR5S16U(TE85L,F)
|
Avnet Asia | LDO Regulator Pos 1.6V 200mA 5-Pin SOT-353F Emboss T/R (Alt: TAR5S16U(TE85L,F)) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAR5S16U(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TAR5S16U(TE85L,F)
Toshiba America Electronic Components
TAR5S16U(TE85L,F)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba |