Part Details for TAR5S15U(TE85L,F) by Toshiba America Electronic Components
Overview of TAR5S15U(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TAR5S15U(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAR5S15U(TE85LF)CT-ND
|
DigiKey | IC REG LINEAR 1.5V 200MA UFV Min Qty: 1 Lead time: 52 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.1326 / $0.4600 | Buy Now |
DISTI #
757-TAR5S15UTE85LF
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 2871 |
|
$0.1320 / $0.4700 | Buy Now |
DISTI #
64955641
|
Verical | LDO Regulator Pos 1.5V 0.2A 5-Pin UFV T/R RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$0.3610 / $0.4033 | Buy Now |
DISTI #
54686460
|
Verical | LDO Regulator Pos 1.5V 0.2A 5-Pin UFV T/R RoHS: Compliant Min Qty: 118 Package Multiple: 1 Date Code: 1923 | Americas - 894 |
|
$0.2300 / $0.2650 | Buy Now |
|
Quest Components | 800 |
|
$0.3580 / $0.8950 | Buy Now |
Part Details for TAR5S15U(TE85L,F)
TAR5S15U(TE85L,F) CAD Models
TAR5S15U(TE85L,F) Part Data Attributes:
|
TAR5S15U(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TAR5S15U(TE85L,F)
Toshiba America Electronic Components
TAR5S15U(TE85L,F)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba |