There are no models available for this part yet.
Overview of TAP800J10RE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAP800J10RE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TAP800J10RE-ND
|
DigiKey | RES CHAS MNT 10 OHM 5% 800W Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$191.6360 | Buy Now | |
DISTI #
588-TAP800J10RE
|
Mouser Electronics | Planar Resistors - Chassis Mount 800W 10 Ohms 5% High Power RoHS: Compliant | 0 |
|
$191.6300 / $207.4900 | Order Now | |
DISTI #
70663358
|
RS | HEAT SINKABLE PLANAR RESISTOR | Ohmite TAP800J10RE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$230.2000 / $256.2500 | RFQ | |
Onlinecomponents.com | Res 10 Ohm 5% 800W ±150ppm/°C Screw Terminal Flange Mount RoHS: Compliant |
16 In Stock |
|
$199.6200 / $239.3600 | Buy Now | ||
DISTI #
51611495
|
Verical | Res Thick Film 10 Ohm 5% 800W ±150ppm/°C Epoxy Screw Terminal Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1543 | Americas - 16 |
|
$234.0211 / $295.1418 | Buy Now | |
DISTI #
TAP800J10RE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$104.3500 / $176.3800 | Buy Now | |
Master Electronics | Res 10 Ohm 5% 800W ±150ppm/°C Screw Terminal Flange Mount RoHS: Compliant |
16 In Stock |
|
$199.6200 / $239.3600 | Buy Now |
CAD Models for TAP800J10RE by Ohmite Mfg Co
Part Data Attributes for TAP800J10RE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
32 mm
|
Package Length
|
65 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Screw Ends
|
Package Width
|
60 mm
|
Rated Power Dissipation (P)
|
800 W
|
Resistance
|
10 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Shape
|
BINDING POST
|
Tolerance
|
5%
|
Working Voltage
|
5000 V
|