There are no models available for this part yet.
Overview of TAP686K025CCS-QUAL by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP495GSZ | Analog Devices | QUAL RAIL-TO-RAIL AMP IC | |
ADP5138WACPZ-1-R7 | Analog Devices | Qual buck and one regulator PM | |
ADP5138ACPZ-2-R7 | Analog Devices | Qual buck and one regulator PM |
Price & Stock for TAP686K025CCS-QUAL by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TAP686K025CCS-QUALTR-ND
|
DigiKey | CAP TANT 68UF 10% 25V RADIAL Min Qty: 100 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7859 | Buy Now |