-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 650W, 10000ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-TAP650J10KE-ND
|
DigiKey | 650W HEATSINKABLE 10000 OHM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$99.9900 | Buy Now |
DISTI #
273-TAP650J10KE-ND
|
DigiKey | 650W HEATSINKABLE 10000 OHM Min Qty: 25 Lead time: 38 Weeks Container: Box | Temporarily Out of Stock |
|
$179.8608 | Buy Now |
DISTI #
588-TAP650J10KE
|
Mouser Electronics | Planar Resistors - Chassis Mount 10K ohm 650W 5% Heatsink Resistor RoHS: Compliant | 0 |
|
$179.8700 | Order Now |
DISTI #
71120834
|
RS | Resistors TAP650 Series Ceramic Power Rating 650W Resistance 10 kOhms | Ohmite TAP650J10KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 15 |
|
$169.8100 / $190.8000 | Buy Now |
|
Onlinecomponents.com | Resistor - Thick Film - 650W Planar - 10,000 Ohms 5% - Wire Leads Bolt-On RoHS: Compliant | 0 |
|
$155.8200 / $386.1400 | Buy Now |
DISTI #
TAP650J10KE
|
Richardson RFPD | METAL FILM RESISTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$113.7400 / $168.4900 | Buy Now |
|
Master Electronics | Resistor - Thick Film - 650W Planar - 10,000 Ohms 5% - Wire Leads Bolt-On RoHS: Compliant | 0 |
|
$155.8200 / $386.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAP650J10KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TAP650J10KE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 650W, 10000ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.5 mm | |
Package Length | 66.7 mm | |
Package Style | Chassis Mount | |
Package Width | 58 mm | |
Rated Power Dissipation (P) | 650 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 5% | |
Working Voltage | 5000 V |