Part Details for TAP600KR33E by Ohmite Mfg Co
Overview of TAP600KR33E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TAP600KR33E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6780
|
Newark | Thick Film Resistor, 0.33 Ohm, 600W, ±10%, Resistance:0.33Ohm, Product Range:Tap600 Series, Power Rating:600W, Resistance Tolerance:± 10%, Voltage Rating:5Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 150Ppm/°C Rohs Compliant: Yes |Ohmite TAP600KR33E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.4000 / $216.8900 | Buy Now |
DISTI #
TAP600KR33E-ND
|
DigiKey | RES CHAS MNT 0.33 OHM 10% 600W Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$220.6260 | Buy Now |
DISTI #
588-TAP600KR33E
|
Mouser Electronics | Planar Resistors - Chassis Mount 600Watt 0.33ohm 10% High Power RoHS: Compliant | 0 |
|
$214.0600 / $229.3500 | Order Now |
DISTI #
70024615
|
RS | Resistor, Thick Film, Res 0.33 Ohms, Pwr-Rtg 600 W, Tol 10%,SMT, Planar, Heat Sink | Ohmite TAP600KR33E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$269.7500 / $300.2800 | RFQ |
|
Onlinecomponents.com | Res Thick Film 0.33 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On RoHS: Compliant | 0 |
|
$181.5800 / $338.0600 | Buy Now |
DISTI #
TAP600KR33E
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$89.9700 / $206.6900 | Buy Now |
|
Master Electronics | Res Thick Film 0.33 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On RoHS: Compliant | 0 |
|
$181.5800 / $338.0600 | Buy Now |
Part Details for TAP600KR33E
TAP600KR33E CAD Models
TAP600KR33E Part Data Attributes
|
TAP600KR33E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TAP600KR33E
Ohmite Mfg Co
RES, SMT, THICK FILM, 0.33ohm, 5KWV, 10% +/-TOL, -150, 150PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 32 mm | |
Package Length | 65 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Rated Power Dissipation (P) | 600 W | |
Rated Temperature | 85 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 5000 V |