-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 600W, 1ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6388
|
Newark | Resistor, Power, 1 Ohm, 600W, 10%, Resistance:1Ohm, Product Range:Tap600 Series, Power Rating:600W, Resistance Tolerance:± 10%, Voltage Rating:5Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 150Ppm/°C, Resistor Type:- Rohs Compliant: Yes |Ohmite TAP600K1R0E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.2700 | Buy Now |
DISTI #
TAP600K1R0E-ND
|
DigiKey | RES CHAS MNT 1 OHM 10% 600W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
463 In Stock |
|
$51.5900 | Buy Now |
DISTI #
588-TAP600K1R0E
|
Mouser Electronics | Planar Resistors - Chassis Mount 600watt 1ohm 10% High Power RoHS: Compliant | 1 |
|
$138.6900 / $142.0500 | Buy Now |
DISTI #
70022401
|
RS | Resistor, Thick Film, Res 1 Ohms, Pwr-Rtg 600 W, Tol 10%, SMT, Planar, Heat Sink | Ohmite TAP600K1R0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 62 |
|
$76.6900 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On RoHS: Compliant |
250 In Stock |
|
$138.1300 / $167.5800 | Buy Now |
DISTI #
76455175
|
Verical | Res Thick Film 1 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 242 |
|
$163.5459 / $206.6338 | Buy Now |
DISTI #
TAP600K1R0E
|
TTI | Planar Resistors - Chassis Mount 600watt 1ohm 10% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$146.2900 | Buy Now |
DISTI #
TAP600K1R0E
|
Richardson RFPD | THICK FILM RESISTOR Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
4045068
|
Farnell | RES, 1R, 10%, 600W, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$158.4937 | Buy Now |
|
Master Electronics | Res Thick Film 1 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On RoHS: Compliant |
250 In Stock |
|
$138.1300 / $167.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAP600K1R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TAP600K1R0E
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 600W, 1ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 32 mm | |
Package Length | 65 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Rated Power Dissipation (P) | 600 W | |
Rated Temperature | 85 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 5000 V |