Part Details for TAP600K1K0E by Ohmite Mfg Co
Overview of TAP600K1K0E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TAP600K1K0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6387
|
Newark | Thick Film Resistor, 1Kohm, 600W, 10%, Resistance:1Kohm, Product Range:Tap600 Series, Power Rating:600W, Resistance Tolerance:± 10%, Voltage Rating:5Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 150Ppm/°C Rohs Compliant: Yes |Ohmite TAP600K1K0E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.4000 / $162.9600 | Buy Now |
DISTI #
TAP600K1K0E-ND
|
DigiKey | RES CHAS MNT 1K OHM 10% 600W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
819 In Stock |
|
$57.0880 / $80.8900 | Buy Now |
DISTI #
588-TAP600K1K0E
|
Mouser Electronics | Planar Resistors - Chassis Mount 600watt 1K 10% High Power RoHS: Compliant | 17 |
|
$113.5900 / $149.7500 | Buy Now |
DISTI #
70022400
|
RS | Resistor, Thick Film, Res 1 Kilohms, 600 W, Tol 10%, SMT, Planar, Heat Sink | Ohmite TAP600K1K0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 39 |
|
$139.3800 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1K Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On RoHS: Compliant |
84 In Stock |
|
$134.3100 / $162.6200 | Buy Now |
DISTI #
61133916
|
Verical | Res Thick Film 1K Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 81 |
|
$159.0230 / $200.5179 | Buy Now |
DISTI #
TAP600K1K0E
|
TTI | Planar Resistors - Chassis Mount 600watt 1K 10% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 26 In Stock |
|
$125.7400 | Buy Now |
DISTI #
TAP600K1K0E
|
Richardson RFPD | THICK FILM RESISTOR Min Qty: 10 | 0 |
|
$66.6500 / $153.0900 | Buy Now |
DISTI #
4045067
|
Farnell | RES, 1K, 10%, 600W, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$158.4937 | Buy Now |
Part Details for TAP600K1K0E
TAP600K1K0E CAD Models
TAP600K1K0E Part Data Attributes:
|
TAP600K1K0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TAP600K1K0E
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 600W, 1000ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 32 mm | |
Package Length | 65 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Rated Power Dissipation (P) | 600 W | |
Rated Temperature | 85 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 5000 V |