Part Details for TAP600J500E by Ohmite Mfg Co
Overview of TAP600J500E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TAP600J500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAP600J500E-ND
|
DigiKey | RES CHAS MNT 500 OHM 5% 600W Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.6600 | Buy Now |
DISTI #
588-TAP600J500E
|
Mouser Electronics | Planar Resistors - Chassis Mount 600W 500 Ohms 5% High Power RoHS: Compliant | 0 |
|
$175.6600 | Order Now |
DISTI #
70662559
|
RS | HEAT SINKABLE PLANAR RESISTOR | Ohmite TAP600J500E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$211.0100 / $234.8900 | RFQ |
|
Onlinecomponents.com | Res Thick Film 500 Ohm 5% 600W (+/-) 150ppm/C Epoxy Screw Terminal Bolt-On RoHS: Compliant |
4 In Stock |
|
$182.0400 / $215.0500 | Buy Now |
DISTI #
65017350
|
Verical | RES Thick Film 500Ohm 5% 600W 150PPM SMD Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$236.6520 / $279.5650 | Buy Now |
DISTI #
TAP600J500E
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$75.2100 / $161.6800 | Buy Now |
|
Master Electronics | Res Thick Film 500 Ohm 5% 600W (+/-) 150ppm/C Epoxy Screw Terminal Bolt-On RoHS: Compliant |
4 In Stock |
|
$182.0400 / $215.0500 | Buy Now |
Part Details for TAP600J500E
TAP600J500E CAD Models
TAP600J500E Part Data Attributes
|
TAP600J500E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TAP600J500E
Ohmite Mfg Co
RES CHAS MNT 500 OHM 5% 600W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 32 mm | |
Package Length | 65 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Rated Power Dissipation (P) | 600 W | |
Rated Temperature | 85 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 5000 V |