Part Details for TAP476M010BRW by Kyocera AVX Components
Overview of TAP476M010BRW by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP476M010BRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAP476M010BRW-ND
|
DigiKey | CAP TANT 47UF 20% 10V RADIAL Min Qty: 750 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7725 | Buy Now |
DISTI #
TAP476M010BRW
|
Avnet Americas | Tantalum Capacitor, 47 uF, 10 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP476M010BRW) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9067 | Buy Now |
DISTI #
581-TAP476M010BRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 47uF 20% ESR=1.7 Ohm RoHS: Compliant | 0 |
|
$0.6310 / $0.6810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6670 | Buy Now |
DISTI #
TAP476M010BRW
|
Avnet Abacus | Tantalum Capacitor, 47 uF, 10 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP476M010BRW) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TAP476M010BRW
|
Avnet Asia | Tantalum Capacitor, 47 uF, 10 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded (Alt: TAP476M010BRW) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TAP476M010BRW
TAP476M010BRW CAD Models
TAP476M010BRW Part Data Attributes
|
TAP476M010BRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP476M010BRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 2626, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0037 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP476M010BRW
This table gives cross-reference parts and alternative options found for TAP476M010BRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP476M010BRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP476M010BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP476M010BRW vs TEP476M010BRW |
NDTM476M10F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP476M010BRW vs NDTM476M10F2 |
TEP476M010SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP476M010BRW vs TEP476M010SRW |
NDTM476M10F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP476M010BRW vs NDTM476M10F2TBF |
NDTM476M10F1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP476M010BRW vs NDTM476M10F1F |
NDTM476M10F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP476M010BRW vs NDTM476M10F2F |
NDTM476M10F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP476M010BRW vs NDTM476M10F2TRF |
TEP476M010DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP476M010BRW vs TEP476M010DTS |
TAP476M010DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP476M010BRW vs TAP476M010DTW |
TEP476M010SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP476M010BRW vs TEP476M010SRS |