-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP476K035CCS by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C3962
|
Newark | Tantalum Capacitor, 47Uf, 35V, 0.8 Ohm, 0.1, Radial, Capacitance:47Μf, Voltage(Dc):35V, Capacitan... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 202 |
|
$2.8400 / $3.9900 | Buy Now |
DISTI #
478-1914-ND
|
DigiKey | CAP TANT 47UF 10% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
645 In Stock |
|
$2.5115 / $5.1700 | Buy Now |
DISTI #
TAP476K035CCS
|
Avnet Americas | Tantalum Capacitor, 47 ?F, 35 V, ? 10%, Radial Leaded, 5 mm, 0.8 ohm - Bulk (Alt: TAP476K035CCS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk |
1400 |
|
$1.5360 / $1.6268 | Buy Now |
DISTI #
79C3962
|
Avnet Americas | Tantalum Capacitor, 47 ?F, 35 V, ? 10%, Radial Leaded, 5 mm, 0.8 ohm - Bulk (Alt: 79C3962) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk |
202 Partner Stock |
|
$3.5500 / $5.5000 | Buy Now |
DISTI #
581-TAP476K035CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 47uF 10% ESR=800 mOhm | 2882 |
|
$2.8300 / $4.8500 | Buy Now |
DISTI #
V36:1790_10767200
|
Arrow Electronics | Cap Tant Solid 47uF 35V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2438 | Americas - 507 |
|
$3.7318 / $4.8550 | Buy Now |
DISTI #
70195938
|
RS | Capacitor, Tantalum, 47 uF, 35 V @ 85 C, 46 V @ 85 C, +/- 10, N, Radial Leaded | AVX TAP476K035CCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 145 |
|
$3.8800 / $5.1700 | Buy Now |
|
Future Electronics | TAP Series 47 uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bag |
7704 Bag |
|
$1.6000 / $1.7100 | Buy Now |
DISTI #
TAP476K035CCS
|
TTI | Tantalum Capacitors - Solid Leaded 35V 47uF 10% ESR=800 mOhm pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 1800 In Stock |
|
$2.5800 / $2.9100 | Buy Now |
DISTI #
TAP476K035CCS
|
TME | Capacitor: tantalum, 47uF, 35VDC, THT, ±10%, -55÷125°C, Series: TAP Min Qty: 1 | 98 |
|
$3.8200 / $5.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAP476K035CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP476K035CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for TAP476K035CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP476K035CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP476K035CRS | Kyocera AVX Components | $4.5950 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED | TAP476K035CCS vs TAP476K035CRS |
NDTM476K35F1TRF | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | TAP476K035CCS vs NDTM476K35F1TRF |
TAP476K035CRW | Kyocera AVX Components | $4.0608 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED | TAP476K035CCS vs TAP476K035CRW |
TEP476K035CRW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED | TAP476K035CCS vs TEP476K035CRW |
TB47/35K2LFTR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, | TAP476K035CCS vs TB47/35K2LFTR |
TB47/35K2PBTA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, | TAP476K035CCS vs TB47/35K2PBTA |
TEP476K035CCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED | TAP476K035CCS vs TEP476K035CCS |
TB47/35K2LF | Nemco Electronics Corporation | Check for Price | CAP,TANTALUM / TA2O5,47UF,35VDC,10% -TOL,10% +TOL | TAP476K035CCS vs TB47/35K2LF |
TB47/35K250LFTA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, | TAP476K035CCS vs TB47/35K250LFTA |
TB47/35K250LFTR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, | TAP476K035CCS vs TB47/35K250LFTR |
The recommended soldering temperature for the TAP476K035CCS is between 250°C to 260°C for a maximum of 10 seconds.
Yes, the TAP476K035CCS capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The maximum operating voltage derating for the TAP476K035CCS is 80% of the rated voltage, which is 35V in this case, so the maximum operating voltage is 28V.
Yes, the TAP476K035CCS is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
The TAP476K035CCS capacitor is designed to withstand moisture and humidity, with a moisture sensitivity level (MSL) of 3, which means it can withstand up to 168 hours of exposure to 30°C and 60% relative humidity.