Part Details for TAP337M006HSB by Kyocera AVX Components
Overview of TAP337M006HSB by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP337M006HSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K1047
|
Newark | Capacitor,330Uf,6Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP337M006HSB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $4.1300 | Buy Now |
DISTI #
TAP337M006HSB-ND
|
DigiKey | CAP TANT 330UF 20% 6.3V RADIAL Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8473 | Buy Now |
DISTI #
TAP337M006HSB
|
Avnet Americas | Cap Tant Solid 330uF 6.3V 20% (10 X 17mm) Radial 6.35mm 0.7 Ohm 125°C Bulk - Bulk (Alt: TAP337M006HSB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5728 / $4.1296 | Buy Now |
DISTI #
581-TAP337M006HSB
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6.3V 330uF 20% ESR=700 mOhm RoHS: Compliant | 0 |
|
$2.9800 / $3.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$3.1000 | Buy Now |
Part Details for TAP337M006HSB
TAP337M006HSB CAD Models
TAP337M006HSB Part Data Attributes
|
TAP337M006HSB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP337M006HSB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 3939, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0166 mA | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP337M006HSB
This table gives cross-reference parts and alternative options found for TAP337M006HSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP337M006HSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP337M006CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 3939, RADIAL LEADED | Kyocera AVX Components | TAP337M006HSB vs TEP337M006CCS |
NDTM337M6.3F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP337M006HSB vs NDTM337M6.3F2TBF |
TAP337M006FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 3939, RADIAL LEADED | Kyocera AVX Components | TAP337M006HSB vs TAP337M006FCS |
NDTM337M6.3F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP337M006HSB vs NDTM337M6.3F2TR |
NDTM337M6.3F1TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP337M006HSB vs NDTM337M6.3F1TRF |
NDTM337M6.3F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP337M006HSB vs NDTM337M6.3F2TRF |
NDTM337M6.3F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP337M006HSB vs NDTM337M6.3F1TR |
TEP337M006CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 3939, RADIAL LEADED | Kyocera AVX Components | TAP337M006HSB vs TEP337M006CRS |