Part Details for TAP336M025CRS by Kyocera AVX Components
Overview of TAP336M025CRS by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP336M025CRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5213
|
Newark | Capacitor,33Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP336M025CRS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8650 / $1.0400 | Buy Now |
DISTI #
TAP336M025CRS-ND
|
DigiKey | CAP TANT 33UF 20% 25V RADIAL Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9389 | Buy Now |
DISTI #
TAP336M025CRS
|
Avnet Americas | Tantalum Capacitor, 33 uF, 25 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Ammo Pack (Alt: TAP336M025CRS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.2245 | Buy Now |
DISTI #
581-TAP336M025CRS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 33uF 20% ESR=1.2 Ohm RoHS: Compliant | 0 |
|
$0.8860 / $0.9200 | Order Now |
DISTI #
73976876
|
RS | Leaded MnO2,33 uF,25 V | AVX TAP336M025CRS RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.9010 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 20±% | 300 |
|
$0.8971 / $1.6613 | Buy Now |
DISTI #
TAP336M025CRS
|
Avnet Abacus | Tantalum Capacitor, 33 uF, 25 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP336M025CRS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP336M025CRS
TAP336M025CRS CAD Models
TAP336M025CRS Part Data Attributes
|
TAP336M025CRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP336M025CRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP336M025CRS
This table gives cross-reference parts and alternative options found for TAP336M025CRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP336M025CRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM336M25F1TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP336M025CRS vs NDTM336M25F1TBF |
NDTM336M25F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP336M025CRS vs NDTM336M25F2TB |
NDTM336M25F1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP336M025CRS vs NDTM336M25F1F |
NDTM336M25F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP336M025CRS vs NDTM336M25F1TR |
NDTM336M25F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP336M025CRS vs NDTM336M25F1TB |
NDTM336M25F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP336M025CRS vs NDTM336M25F2TR |
TEP336M025CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP336M025CRS vs TEP336M025CRS |
TEP336M025CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP336M025CRS vs TEP336M025CCS |