Part Details for TAP336M025CCS by Kyocera AVX Components
Overview of TAP336M025CCS by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP336M025CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1319
|
Newark | Tantalum Capacitor, 33Uf, 25V, Radial 20%, Capacitance:33Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:1.2Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:8Mm Rohs Compliant: Yes |Kyocera Avx TAP336M025CCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 132 |
|
$1.2100 / $2.3500 | Buy Now |
DISTI #
478-8837-ND
|
DigiKey | CAP TANT 33UF 20% 25V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
241 In Stock |
|
$1.2274 / $3.5600 | Buy Now |
DISTI #
TAP336M025CCS
|
Avnet Americas | Tantalum Capacitor, 33 uF, 25 V, ? 20%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP336M025CCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9449 | Buy Now |
DISTI #
581-TAP336M025CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 33uF 20% ESR=1.2 Ohm RoHS: Compliant | 376 |
|
$1.1600 / $2.4300 | Buy Now |
DISTI #
E02:0323_01312297
|
Arrow Electronics | Cap Tant Solid 33uF 25V 20% (8 X 13mm) Radial 5mm 1.2 Ohm 125°C Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2421 | Europe - 1000 |
|
$1.0664 / $1.1214 | Buy Now |
DISTI #
P40:2555_16829993
|
Arrow Electronics | Cap Tant Solid 33uF 25V 20% (8 X 13mm) Radial 5mm 1.2 Ohm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1825 | Europe - 59 |
|
$0.6187 | Buy Now |
DISTI #
70475209
|
RS | 33uF THT Solid MnO2 Tantalum Electrolytic Capacitor, 25 V dc +/-20%, TAP Series | AVX TAP336M025CCS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8500 | RFQ |
|
Future Electronics | TAP Series 33 uF 25 V ±20% Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9250 / $1.0100 | Buy Now |
|
Future Electronics | TAP Series 33 uF 25 V ±20% Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.9800 / $1.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 495 |
|
$0.6300 / $1.8000 | Buy Now |
Part Details for TAP336M025CCS
TAP336M025CCS CAD Models
TAP336M025CCS Part Data Attributes
|
TAP336M025CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP336M025CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP336M025CCS
This table gives cross-reference parts and alternative options found for TAP336M025CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP336M025CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP336M025GSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP336M025CCS vs TEP336M025GSB |
TB33/25M2TA | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, | Nemco Electronics Corporation | TAP336M025CCS vs TB33/25M2TA |
TAP336M025CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP336M025CCS vs TAP336M025CRS |
TB33/25M2PBTA | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, | Nemco Electronics Corporation | TAP336M025CCS vs TB33/25M2PBTA |
NDTM336M25F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP336M025CCS vs NDTM336M25F2TRF |
TB33/25M250LFTA | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, | Nemco Electronics Corporation | TAP336M025CCS vs TB33/25M250LFTA |
TAP336M025FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP336M025CCS vs TAP336M025FCS |
NDTM336M25F1TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP336M025CCS vs NDTM336M25F1TBF |
TB33/25M250TA | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, | Nemco Electronics Corporation | TAP336M025CCS vs TB33/25M250TA |
NDTM336M25F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP336M025CCS vs NDTM336M25F2F |