Part Details for TAP336K010SRW by Kyocera AVX Components
Overview of TAP336K010SRW by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP336K010SRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5154
|
Newark | Capacitor Tant, 33Uf, 10V, 2.1 Ohm, 0.1, Rad, Capacitance:33µf, Capacitance Tolerance:± 10%, Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Through Hole, Capacitor Terminals:Radial Leaded, Esr:2.1Ohm, Lead Spacing:2.5Mm Rohs Compliant: Yes |Kyocera Avx TAP336K010SRW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4220 | Buy Now |
DISTI #
96M1046
|
Newark | Capacitor Tant, 33Uf, 10V, 2.1 Ohm, 0.1, Rad, Capacitance:33µf, Voltage(Dc):10V, Capacitance Tolerance:± 10%, Lead Spacing:2.5Mm, Esr:2.1Ohm, Product Range:Tap Series, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Kyocera Avx TAP336K010SRW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5040 | Buy Now |
DISTI #
478-TAP336K010SRWCT-ND
|
DigiKey | CAP TANT 33UF 10% 10V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1521 In Stock |
|
$0.3160 / $1.2700 | Buy Now |
DISTI #
TAP336K010SRW
|
Avnet Americas | Tantalum Capacitor, 33 uF, 10 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP336K010SRW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4345 | Buy Now |
DISTI #
581-TAP336K010SRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 33uF 10% ESR=2.1 Ohm RoHS: Compliant | 0 |
|
$0.3140 / $1.1700 | Order Now |
DISTI #
73976914
|
RS | Leaded MnO2,33 uF,10 V | AVX TAP336K010SRW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
Future Electronics | TAP Series 33 uF ±10% 10 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3250 | Buy Now |
DISTI #
TAP336K010SRW
|
TTI | Tantalum Capacitors - Solid Leaded 10V 33uF 10% ESR=2.1 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3280 / $0.3750 | Buy Now |
DISTI #
TAP336K010SRW
|
Avnet Abacus | Tantalum Capacitor, 33 uF, 10 V, � 10%, 2.5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP336K010SRW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP336K010SRW
TAP336K010SRW CAD Models
TAP336K010SRW Part Data Attributes
|
TAP336K010SRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP336K010SRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2100 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0026 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP336K010SRW
This table gives cross-reference parts and alternative options found for TAP336K010SRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP336K010SRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM336K10F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP336K010SRW vs NDTM336K10F2F |
NDTM336K10F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP336K010SRW vs NDTM336K10F2TBF |
TEP336K010SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP336K010SRW vs TEP336K010SRS |
TEP336K010SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP336K010SRW vs TEP336K010SRW |
TEP336K010BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP336K010SRW vs TEP336K010BRW |
NDTM336K10F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP336K010SRW vs NDTM336K10F2TB |
TAP336K010SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP336K010SRW vs TAP336K010SRS |
NDTM336K10F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP336K010SRW vs NDTM336K10F2 |
TEP336K010BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP336K010SRW vs TEP336K010BRS |
TAP336K010DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP336K010SRW vs TAP336K010DTW |