There are no models available for this part yet.
Overview of TAP335K025SHD by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAP335K025SHD by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J5073
|
Newark | Tantalum Chip & Radial/Tantalum Radial Rohs Compliant: Yes |Kyocera Avx TAP335K025SHD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3010 | Buy Now | |
DISTI #
TAP335K025SHD-ND
|
DigiKey | CAP TANT 3.3UF 10% 25V RADIAL Min Qty: 4000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2045 | Buy Now | |
DISTI #
TAP335K025SHD
|
Avnet Americas | Tantalum Capacitor, 3.3 uF, 25 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP335K025SHD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1904 | Buy Now | |
DISTI #
581-TAP335K025SHD
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 3.3uF 10% ESR=5 Ohm RoHS: Compliant | 0 |
|
$0.2160 / $0.7800 | Order Now | |
DISTI #
73982425
|
RS | Leaded MnO2,3.3 uF,25 V | AVX TAP335K025SHD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.6200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.1459 | Buy Now |
CAD Models for TAP335K025SHD by Kyocera AVX Components
Part Data Attributes for TAP335K025SHD by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
17 Weeks
|