There are no models available for this part yet.
Overview of TAP335J035SRW by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP335J035SRW by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J5041
|
Newark | Capacitor Tant, 3.3Uf, 35V, 4 Ohm, 0.05, Rad, Capacitance:3.3Μf, Capacitance Tolerance:± 5%, Voltage Rating:35V, Capacitor Terminals:Radial Leaded, Lead Spacing:2.5Mm, Operating Temperature Range:-55°C To +125°C, Esr:4Ohm Rohs Compliant: Yes |Kyocera Avx TAP335J035SRW RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 / $0.4510 | Buy Now | |
DISTI #
TAP335J035SRW-ND
|
DigiKey | CAP TANT 3.3UF 5% 35V RADIAL Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4077 | Buy Now | |
DISTI #
TAP335J035SRW
|
Avnet Americas | Cap Tant Solid 3.3uF 35V 5% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C T/R - Tape and Reel (Alt: TAP335J035SRW) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4410 / $0.4862 | Buy Now | |
DISTI #
581-TAP335J035SRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 3.3uF 05% ESR=4 Ohm RoHS: Compliant | 0 |
|
$0.3640 / $0.3990 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3770 | Buy Now |
CAD Models for TAP335J035SRW by Kyocera AVX Components
Part Data Attributes for TAP335J035SRW by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2020
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Factory Lead Time
|
17 Weeks
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4000 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0009 mA
|
Length
|
8.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
CECC30201-032
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for TAP335J035SRW
This table gives cross-reference parts and alternative options found for TAP335J035SRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP335J035SRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP335J035SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP335J035SRW vs TAP335J035SCS |