Part Details for TAP335J035CCS by Kyocera AVX Components
Results Overview of TAP335J035CCS by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP335J035CCS Information
TAP335J035CCS by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP335J035CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5038
|
Newark | Capacitor,3.3Uf,35Vdc,5-% Tol,5+% Tol Rohs Compliant: Yes |Kyocera Avx TAP335J035CCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2140 / $0.2340 | Buy Now |
DISTI #
TAP335J035CCS-ND
|
DigiKey | CAP TANT 3.3UF 5% 35V RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2754 | Buy Now |
DISTI #
TAP335J035CCS
|
Avnet Americas | Tantalum Capacitor, 3.3 uF, 35 V, ? 5%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP335J035C... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2054 / $0.2293 | Buy Now |
DISTI #
581-TAP335J035CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 3.3uF 05% ESR=4 Ohm RoHS: Compliant | 0 |
|
$0.2530 / $0.8100 | Order Now |
DISTI #
73976973
|
RS | Leaded MnO2,3.3 uF,35 V Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2650 / $0.3120 | RFQ |
DISTI #
TAP335J035CCS
|
Avnet Abacus | Tantalum Capacitor 33 uF 35 V 5 5 mm 55 C 125 C Radial Leaded (Alt: TAP335J035CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP335J035CCS
TAP335J035CCS CAD Models
TAP335J035CCS Part Data Attributes
|
TAP335J035CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP335J035CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, 2020, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP335J035CCS
This table gives cross-reference parts and alternative options found for TAP335J035CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP335J035CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP335J035CRW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, 2020, RADIAL LEADED | TAP335J035CCS vs TAP335J035CRW |