Part Details for TAP226K035SRW by Kyocera AVX Components
Overview of TAP226K035SRW by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP226K035SRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1041
|
Newark | Tantalum Capacitor, 22Uf, 35V, 1.3 Ohm, 0.1, Radial, Capacitance:22µf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:1.3Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:8.5Mmrohs Compliant: Yes |Kyocera Avx TAP226K035SRW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4900 | Buy Now |
DISTI #
54J4924
|
Newark | Tantalum Capacitor, 22Uf, 35V, 1.3 Ohm, 0.1, Radial, Full Reel, Capacitance:22µf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:1.3Ohm, Failure Rate:-, Ripple Current:- Rohs Compliant: Yes |Kyocera Avx TAP226K035SRW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9240 / $1.2400 | Buy Now |
DISTI #
478-7376-1-ND
|
DigiKey | CAP TANT 22UF 10% 35V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1105 In Stock |
|
$0.9721 / $2.9600 | Buy Now |
DISTI #
TAP226K035SRW
|
Avnet Americas | Tantalum Capacitor, 22 uF, 35 V, ? 10%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded - Tape and Reel (Alt: TAP226K035SRW) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.2513 | Buy Now |
DISTI #
581-TAP226K035SRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 22uF 10% ESR=1.3 Ohm RoHS: Compliant | 479 |
|
$0.9100 / $2.7000 | Buy Now |
DISTI #
73977048
|
RS | Leaded MnO2,22 uF,35 V | AVX TAP226K035SRW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.5800 | RFQ |
|
Future Electronics | TAP Series 22uF ±10 % 35V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.8950 / $0.9700 | Buy Now |
Part Details for TAP226K035SRW
TAP226K035SRW CAD Models
TAP226K035SRW Part Data Attributes
|
TAP226K035SRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP226K035SRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0061 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TAP226K035SRW
This table gives cross-reference parts and alternative options found for TAP226K035SRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP226K035SRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP226K035SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TAP226K035SRW vs TAP226K035SRS |