Part Details for TAP226K016DTW by Kyocera AVX Components
Overview of TAP226K016DTW by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP226K016DTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4897
|
Newark | Capacitor Tant, 22Uf, 16V, 2 Ohm, 0.1, Rad, Capacitance:22Μf, Capacitance Tolerance:± 10%, Voltage Rating:16V, Capacitor Terminals:Radial Leaded, Lead Spacing:2.5Mm, Operating Temperature Range:-55°C To +125°C, Esr:2Ohm Rohs Compliant: Yes |Kyocera Avx TAP226K016DTW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4220 | Buy Now |
DISTI #
478-TAP226K016DTWCT-ND
|
DigiKey | CAP TANT 22UF 10% 16V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.3130 / $1.2600 | Buy Now |
DISTI #
TAP226K016DTW
|
Avnet Americas | Tantalum Capacitor, 22 uF, 16 V, ? 10%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded - Tape and Reel (Alt: TAP226K016DTW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3426 | Buy Now |
DISTI #
581-TAP226K016DTW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 22uF 10% ESR=2 O hm RoHS: Compliant | 187 |
|
$0.3160 / $1.1500 | Buy Now |
DISTI #
73977067
|
RS | Leaded MnO2,22 uF,16 V | AVX TAP226K016DTW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
Future Electronics | TAP Series 22uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3600 | Buy Now |
DISTI #
TAP226K016DTW
|
Avnet Abacus | Tantalum Capacitor, 22 uF, 16 V, � 10%, 2.5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP226K016DTW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP226K016DTW
TAP226K016DTW CAD Models
TAP226K016DTW Part Data Attributes
|
TAP226K016DTW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP226K016DTW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2424, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Total Weight | 140 | |
Category CO2 Kg | 3.5 | |
CO2 | 490 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1309-64-4, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | Space | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0028 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP226K016DTW
This table gives cross-reference parts and alternative options found for TAP226K016DTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP226K016DTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB22/16K250TA | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, | Nemco Electronics Corporation | TAP226K016DTW vs TB22/16K250TA |
TB22/16KE2LFTR | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, | Nemco Electronics Corporation | TAP226K016DTW vs TB22/16KE2LFTR |
TB22/16KFPBTA | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, | Nemco Electronics Corporation | TAP226K016DTW vs TB22/16KFPBTA |
TAP226K016BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP226K016DTW vs TAP226K016BRW |
TB22/16KE1TR | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, | Nemco Electronics Corporation | TAP226K016DTW vs TB22/16KE1TR |
NDTM226K16F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP226K016DTW vs NDTM226K16F2TB |
NDTM226K16F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP226K016DTW vs NDTM226K16F2TR |
TB22/16KFPB | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, | Nemco Electronics Corporation | TAP226K016DTW vs TB22/16KFPB |
TEP226K016SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP226K016DTW vs TEP226K016SRW |
TB22/16K2LFTR | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, | Nemco Electronics Corporation | TAP226K016DTW vs TB22/16K2LFTR |