Part Details for TAP225M035SCS by Kyocera AVX Components
Results Overview of TAP225M035SCS by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP225M035SCS Information
TAP225M035SCS by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP225M035SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4862
|
Newark | Capacitor,2.2Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP225M035SCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 / $0.2160 | Buy Now |
DISTI #
478-TAP225M035SCS-ND
|
DigiKey | CAP TANT 2.2UF 20% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
764 In Stock |
|
$0.2187 / $0.8600 | Buy Now |
DISTI #
TAP225M035SCS
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 35 V, ? 20%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP225M035SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1680 / $0.1852 | Buy Now |
DISTI #
581-TAP225M035SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 2.2uF 20% ESR=5 Ohm RoHS: Compliant | 1316 |
|
$0.1930 / $0.7200 | Buy Now |
DISTI #
73977091
|
RS | Leaded MnO2,2.2 uF,35 V | AVX TAP225M035SCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 | RFQ |
|
Future Electronics | TAP Series 2.2 uF ±20 % 35V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag |
0 Bag |
|
$0.1920 / $0.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 20600 |
|
$0.1268 / $0.4875 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 1900 |
|
$0.1365 / $0.4875 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 35V, 20% +TOL, 20% -TOL, 2.2UF, THROUGH HOLE MOUNT | 16480 |
|
$0.1430 / $0.6500 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 35V, 20% +TOL, 20% -TOL, 2.2UF, THROUGH HOLE MOUNT | 1520 |
|
$0.1690 / $0.6500 | Buy Now |
Part Details for TAP225M035SCS
TAP225M035SCS CAD Models
TAP225M035SCS Part Data Attributes
|
TAP225M035SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP225M035SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP225M035SCS
This table gives cross-reference parts and alternative options found for TAP225M035SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP225M035SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TB2.2/35MFPBTR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, | TAP225M035SCS vs TB2.2/35MFPBTR |
TB2.2/35M1PB | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, | TAP225M035SCS vs TB2.2/35M1PB |
TB2.2/35ME2 | Nemco Electronics Corporation | Check for Price | CAP,TANTALUM / TA2O5,2.2UF,35VDC,20% -TOL,20% +TOL | TAP225M035SCS vs TB2.2/35ME2 |
TB2.2/35M250PBTA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, | TAP225M035SCS vs TB2.2/35M250PBTA |
TEP225M035SRW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | TAP225M035SCS vs TEP225M035SRW |
TEP225M035DTW | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | TAP225M035SCS vs TEP225M035DTW |
TB2.2/35M2TR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, | TAP225M035SCS vs TB2.2/35M2TR |
TB2.2/35ME2LFTR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, | TAP225M035SCS vs TB2.2/35ME2LFTR |
TB2.2/35M2PB | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, | TAP225M035SCS vs TB2.2/35M2PB |
TB2.2/35M250LFTA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, | TAP225M035SCS vs TB2.2/35M250LFTA |