Part Details for TAP225J010BRS by Kyocera AVX Components
Overview of TAP225J010BRS by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP225J010BRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T7744
|
Newark | Tantalum Radial/Ammo Rohs Compliant: Yes |Kyocera Avx TAP225J010BRS Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 | Buy Now |
DISTI #
478-TAP225J010BRSTB-ND
|
DigiKey | CAP TANT 2.2UF 5% 10V RADIAL Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Box (TB) |
3000 In Stock |
|
$0.2495 / $0.2838 | Buy Now |
DISTI #
581-TAP225J010BRS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 2.2uF 05% ESR=13 Ohm RoHS: Compliant | 2827 |
|
$0.2490 / $0.8200 | Buy Now |
DISTI #
73977165
|
RS | Tantalum Leaded,2.2 uF,10 V | AVX TAP225J010BRS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ |
|
Future Electronics | TAP Series 2.2 uF ±5 % 10 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Ammo Pack | 9000Ammo Pack |
|
$0.2400 / $0.2500 | Buy Now |
|
New Advantage Corporation | TAP Series 2.2 uF �5 % 10 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.3055 | Buy Now |
Part Details for TAP225J010BRS
TAP225J010BRS CAD Models
TAP225J010BRS Part Data Attributes
|
TAP225J010BRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP225J010BRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 13000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP225J010BRS
This table gives cross-reference parts and alternative options found for TAP225J010BRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP225J010BRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP225J010SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225J010BRS vs TEP225J010SRW |
TAP225J010BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225J010BRS vs TAP225J010BRW |
TEP225J010DTW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TAP225J010BRS vs TEP225J010DTW |
TAP225J010SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225J010BRS vs TAP225J010SRW |
TAP225J010DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225J010BRS vs TAP225J010DCS |
TEP225J010BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225J010BRS vs TEP225J010BRW |
TAP225J010SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225J010BRS vs TAP225J010SRS |
TEP225J010SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225J010BRS vs TEP225J010SCS |
TAP225J010DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225J010BRS vs TAP225J010DTS |
TEP225J010DTS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TAP225J010BRS vs TEP225J010DTS |