Part Details for TAP224J035CRS by Kyocera AVX Components
Results Overview of TAP224J035CRS by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP224J035CRS Information
TAP224J035CRS by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP224J035CRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y7281
|
Newark | Tantalum Radial/Ammo Pack Rohs Compliant: Yes |Kyocera Avx TAP224J035CRS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 | Buy Now |
DISTI #
478-TAP224J035CRSCT-ND
|
DigiKey | CAP TANT 0.22UF 5% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5963 In Stock |
|
$0.2307 / $0.8300 | Buy Now |
DISTI #
TAP224J035CRS
|
Avnet Americas | TANTALUM RADIAL - Ammo Pack (Alt: TAP224J035CRS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1968 / $0.2058 | Buy Now |
DISTI #
581-TAP224J035CRS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V .22uF 5% ESR=17 Ohm RoHS: Compliant | 3093 |
|
$0.2090 / $0.8300 | Buy Now |
DISTI #
73982442
|
RS | Leaded MnO2,0.22 uF,35 V | AVX TAP224J035CRS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2710 / $0.3190 | RFQ |
|
Future Electronics | TAP Series 0.22 uF ±5 % 35 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.2050 / $0.2100 | Buy Now |
Part Details for TAP224J035CRS
TAP224J035CRS CAD Models
TAP224J035CRS Part Data Attributes
|
TAP224J035CRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP224J035CRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 1818, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP224J035CRS
This table gives cross-reference parts and alternative options found for TAP224J035CRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP224J035CRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP224J035CRW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 1818, RADIAL LEADED | TAP224J035CRS vs TAP224J035CRW |
TEP224J035HSB | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID | TAP224J035CRS vs TEP224J035HSB |
TEP224J035GSB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | TAP224J035CRS vs TEP224J035GSB |
TEP224J035CRW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 1818, RADIAL LEADED | TAP224J035CRS vs TEP224J035CRW |
TAP224J035CCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 1818, RADIAL LEADED | TAP224J035CRS vs TAP224J035CCS |
TAP224J035FCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 1818, RADIAL LEADED | TAP224J035CRS vs TAP224J035FCS |
TAP224J035GSB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 1818, RADIAL LEADED | TAP224J035CRS vs TAP224J035GSB |
TEP224J035CCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 1818, RADIAL LEADED | TAP224J035CRS vs TEP224J035CCS |
TAP224J035HSB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 1818, RADIAL LEADED | TAP224J035CRS vs TAP224J035HSB |