Part Details for TAP157K010CRS by Kyocera AVX Components
Overview of TAP157K010CRS by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP157K010CRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAP157K010CRS
|
Avnet Americas | Cap Tant Solid 150uF 10V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C Ammo Pack - Ammo Pack (Alt: TAP157K010CRS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$5.4720 / $6.2640 | Buy Now |
DISTI #
581-TAP157K010CRS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 150uF 10% ESR=800 mOhm RoHS: Compliant | 0 |
|
$2.3100 / $2.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$4.8000 | Buy Now |
Part Details for TAP157K010CRS
TAP157K010CRS CAD Models
TAP157K010CRS Part Data Attributes
|
TAP157K010CRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP157K010CRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, 3535, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3535 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.012 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP157K010CRS
This table gives cross-reference parts and alternative options found for TAP157K010CRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP157K010CRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP157K010CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP157K010CRS vs TEP157K010CRW |
NDTM157K10F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP157K010CRS vs NDTM157K10F2F |
TEP157K010CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP157K010CRS vs TEP157K010CRS |
TAP157K010FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP157K010CRS vs TAP157K010FCS |
NDTM157K10F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP157K010CRS vs NDTM157K10F2TBF |