Part Details for TAP156M010CRS by Kyocera AVX Components
Overview of TAP156M010CRS by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP156M010CRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4676
|
Newark | Capacitor,15Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP156M010CRS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1740 / $0.2310 | Buy Now |
DISTI #
TAP156M010CRS-ND
|
DigiKey | CAP TANT 15UF 20% 10V RADIAL Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2108 | Buy Now |
DISTI #
TAP156M010CRS
|
Avnet Americas | Tantalum Capacitor, 15 uF, 10 V, ? 20%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Ammo Pack (Alt: TAP156M010CRS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1574 / $0.1876 | Buy Now |
DISTI #
581-TAP156M010CRS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 15uF 20% ESR=3.7 Ohm RoHS: Compliant | 0 |
|
$0.1680 / $0.6200 | Order Now |
DISTI #
73977219
|
RS | Leaded MnO2,15 uF,10 V | AVX TAP156M010CRS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2230 / $0.2620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1750 | Buy Now |
DISTI #
TAP156M010CRS
|
Avnet Abacus | Tantalum Capacitor, 15 uF, 10 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP156M010CRS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP156M010CRS
TAP156M010CRS CAD Models
TAP156M010CRS Part Data Attributes
|
TAP156M010CRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP156M010CRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP156M010CRS
This table gives cross-reference parts and alternative options found for TAP156M010CRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP156M010CRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP156M010GSB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 2020, RADIAL LEADED | TAP156M010CRS vs TAP156M010GSB |
TEP156M010FCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | TAP156M010CRS vs TEP156M010FCS |
TEP156M010HSB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | TAP156M010CRS vs TEP156M010HSB |
TEP156M010GSB | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID | TAP156M010CRS vs TEP156M010GSB |
TAP156M010HSB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 2020, RADIAL LEADED | TAP156M010CRS vs TAP156M010HSB |
TAP156M010CCS | Kyocera AVX Components | $0.2225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 2020, RADIAL LEADED | TAP156M010CRS vs TAP156M010CCS |
TAP156M010FCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 2020, RADIAL LEADED | TAP156M010CRS vs TAP156M010FCS |
TAP156M010CRW | Kyocera AVX Components | $0.4425 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 2020, RADIAL LEADED | TAP156M010CRS vs TAP156M010CRW |