Part Details for TAP156M010CLZ by Kyocera AVX Components
Overview of TAP156M010CLZ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP156M010CLZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4675
|
Newark | Tantalum Chip & Radial/Tantalum Radial Rohs Compliant: Yes |Kyocera Avx TAP156M010CLZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 / $0.3050 | Buy Now |
DISTI #
TAP156M010CLZ-ND
|
DigiKey | CAP TANT 15UF 20% 10V RADIAL Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3217 | Buy Now |
DISTI #
TAP156M010CLZ
|
Avnet Americas | Tantalum Capacitor, 15 uF, 10 V, ? 20%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP156M010CLZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2457 / $0.3182 | Buy Now |
DISTI #
581-TAP156M010CLZ
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 15uF 20% ESR=3.7 Ohm RoHS: Compliant | 0 |
|
$0.2700 / $0.9000 | Order Now |
DISTI #
73982443
|
RS | Leaded MnO2,15 uF,10 V | AVX TAP156M010CLZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.2800 | Buy Now |