Part Details for TAP156K020SCS by Kyocera AVX Components
Results Overview of TAP156K020SCS by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP156K020SCS Information
TAP156K020SCS by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP156K020SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4649
|
Newark | Tantalum Capacitor, 15Uf, 20V, 2.3 Ohm, 0.1, Radial, Capacitance:15Μf, Voltage(Dc):20V, Capacitan... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 / $0.4140 | Buy Now |
DISTI #
478-1858-ND
|
DigiKey | CAP TANT 15UF 10% 20V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
900 In Stock |
|
$0.4263 / $1.2500 | Buy Now |
DISTI #
TAP156K020SCS
|
Avnet Americas | Tantalum Capacitor, 15 uF, 20 V, ? 10%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP156K02... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3200 / $0.3427 | Buy Now |
DISTI #
581-TAP156K020SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 15uF 10% ESR=2.3 Ohm RoHS: Compliant | 322 |
|
$0.3880 / $1.2500 | Buy Now |
DISTI #
70195641
|
RS | Capacitor, Tantalum, 15 uF, 20 V @ 85 C, 26 V @ 85 C, +/- 10, F, Radial Leaded | AVX TAP156K020SCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 733 |
|
$0.2700 | Buy Now |
|
Future Electronics | TAP Series 15 uF ±10 % 20V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Box |
0 Box |
|
$0.3600 / $0.4050 | Buy Now |
DISTI #
TAP156K020SCS
|
TTI | Tantalum Capacitors - Solid Leaded 20V 15uF 10% ESR=2.3 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.3400 | Buy Now |
DISTI #
TAP156K020SCS
|
TME | Capacitor: tantalum, 15uF, 20VDC, THT, ±10%, -55÷125°C, Series: TAP Min Qty: 5 | 0 |
|
$0.4970 / $0.8790 | RFQ |
DISTI #
TAP156K020SCS
|
Avnet Abacus | Tantalum Capacitor 15 uF 20 V 10 25 mm 55 C 125 C Radial Leaded (Alt: TAP156K020SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP156K020SCS
TAP156K020SCS CAD Models
TAP156K020SCS Part Data Attributes
|
TAP156K020SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP156K020SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2424, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2300 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP156K020SCS
This table gives cross-reference parts and alternative options found for TAP156K020SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP156K020SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP156K020DCS | Kyocera AVX Components | $0.5035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2424, RADIAL LEADED | TAP156K020SCS vs TAP156K020DCS |
TAP156K020SRS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2424, RADIAL LEADED | TAP156K020SCS vs TAP156K020SRS |