Part Details for TAP156K016SRS by Kyocera AVX Components
Overview of TAP156K016SRS by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP156K016SRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4643
|
Newark | Capacitor,15Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP156K016SRS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4090 | Buy Now |
DISTI #
69AK0026
|
Newark | Cap, 15Uf, 16V, Tant, Radial Rohs Compliant: Yes |Kyocera Avx TAP156K016SRS Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4530 / $0.7700 | Buy Now |
DISTI #
478-TAP156K016SRSCT-ND
|
DigiKey | CAP TANT 15UF 10% 16V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14280 In Stock |
|
$0.2035 / $0.7400 | Buy Now |
DISTI #
TAP156K016SRS
|
Avnet Americas | Tantalum Capacitor, 15 uF, 16 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Ammo Pack (Alt: TAP156K016SRS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3917 | Buy Now |
DISTI #
581-TAP156K016SRS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 15uF 10% ESR=2.5 Ohm RoHS: Compliant | 0 |
|
$0.2800 / $0.7400 | Order Now |
DISTI #
73977243
|
RS | Leaded MnO2,15 uF,16 V | AVX TAP156K016SRS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3670 / $0.4320 | RFQ |
|
Future Electronics | TAP Series 15 uF ±10% 16V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4100 / $0.4250 | Buy Now |
|
Future Electronics | TAP Series 15 uF ±10% 16V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4100 / $0.4250 | Buy Now |
DISTI #
TAP156K016SRS
|
Avnet Abacus | Tantalum Capacitor, 15 uF, 16 V, � 10%, 2.5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP156K016SRS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP156K016SRS
TAP156K016SRS CAD Models
TAP156K016SRS Part Data Attributes
|
TAP156K016SRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP156K016SRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2222 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0019 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP156K016SRS
This table gives cross-reference parts and alternative options found for TAP156K016SRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP156K016SRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP156K016DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP156K016SRS vs TAP156K016DTS |
TAP156K016DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP156K016SRS vs TAP156K016DCS |