Part Details for TAP155K050CCS by Kyocera AVX Components
Overview of TAP155K050CCS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP155K050CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAP155K050CCS
|
Avnet Abacus | Tantalum Capacitor, 1.5 uF, 50 V, � 10%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP155K050CCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP155K050CCS
TAP155K050CCS CAD Models
TAP155K050CCS Part Data Attributes
|
TAP155K050CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP155K050CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP155K050CCS
This table gives cross-reference parts and alternative options found for TAP155K050CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP155K050CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP155K050HSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP155K050CCS vs TEP155K050HSB |
TEP155K050FCS | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP155K050CCS vs TEP155K050FCS |
TAP155K050HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP155K050CCS vs TAP155K050HSB |
TAP155K050FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP155K050CCS vs TAP155K050FCS |
TEP155K050CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP155K050CCS vs TEP155K050CCS |
TAP155K050CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP155K050CCS vs TAP155K050CRW |
TAP155K050CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP155K050CCS vs TAP155K050CRS |
TEP155K050CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP155K050CCS vs TEP155K050CRS |
TAP155K050GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP155K050CCS vs TAP155K050GSB |