Part Details for TAP107K016FCS by Kyocera AVX Components
Overview of TAP107K016FCS by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP107K016FCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4520
|
Newark | Tantalum Chip & Radial/Tantalum Radial Rohs Compliant: Yes |Kyocera Avx TAP107K016FCS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.6400 | Buy Now |
DISTI #
TAP107K016FCS-ND
|
DigiKey | CAP TANT 100UF 10% 16V RADIAL Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3893 | Buy Now |
DISTI #
TAP107K016FCS
|
Avnet Americas | Cap Tant Solid 100uF 16V 10% (9 X 19.8mm) Radial 5mm 0.8 Ohm 125?C Bulk - Bulk (Alt: TAP107K016FCS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3868 | Buy Now |
DISTI #
581-TAP107K016FCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 100uF Radial ESR =800mOhms 10% RoHS: Compliant | 0 |
|
$2.6200 / $5.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$2.7200 | Buy Now |
Part Details for TAP107K016FCS
TAP107K016FCS CAD Models
TAP107K016FCS Part Data Attributes
|
TAP107K016FCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP107K016FCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3535 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0128 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP107K016FCS
This table gives cross-reference parts and alternative options found for TAP107K016FCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP107K016FCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP107K016HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP107K016FCS vs TAP107K016HSB |
TEP107K016CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP107K016FCS vs TEP107K016CCS |
TEP107K016HSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP107K016FCS vs TEP107K016HSB |
NDTM107K16F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP107K016FCS vs NDTM107K16F2TBF |
TAP107K016CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP107K016FCS vs TAP107K016CRW |
NDTM107K16F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP107K016FCS vs NDTM107K16F2TR |
TEP107K016CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP107K016FCS vs TEP107K016CRW |
NDTM107K16F1TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP107K016FCS vs NDTM107K16F1TRF |
TAP107K016CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP107K016FCS vs TAP107K016CRS |