Part Details for TAP107K016CRW by Kyocera AVX Components
Overview of TAP107K016CRW by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP107K016CRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4519
|
Newark | Capacitor Tant, 100Uf, 16V, 0.8 Ohm, 0.1, Rad, Capacitance:100Μf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:0.8Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:9Mm Rohs Compliant: Yes |Kyocera Avx TAP107K016CRW Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9090 / $1.2200 | Buy Now |
DISTI #
96M1023
|
Newark | Capacitor Tant, 100Uf, 16V, 0.8 Ohm, 0.1, Rad, Capacitance:100Μf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Lead Spacing:5Mm, Esr:0.8Ohm, Product Range:Tap Series, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Kyocera Avx TAP107K016CRW Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6600 | Buy Now |
DISTI #
478-TAP107K016CRWCT-ND
|
DigiKey | CAP TANT 100UF 10% 16V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
308 In Stock |
|
$0.9502 / $2.4900 | Buy Now |
DISTI #
TAP107K016CRW
|
Avnet Americas | Tantalum Capacitor, 100 uF, 16 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP107K016CRW) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.2869 | Buy Now |
DISTI #
581-TAP107K016CRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 100uF Radial ESR=800mOhms 10% RoHS: Compliant | 635 |
|
$0.9120 / $2.3800 | Buy Now |
DISTI #
73977312
|
RS | Leaded MnO2,100 uF,16 V | AVX TAP107K016CRW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 / $2.3800 | RFQ |
|
Future Electronics | TAP Series 100 uF ±10% 16 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9300 / $1.0100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 139 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 10±% | 111 |
|
$0.9750 / $2.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 10±% | 260 |
|
$2.7430 / $6.3300 | Buy Now |
Part Details for TAP107K016CRW
TAP107K016CRW CAD Models
TAP107K016CRW Part Data Attributes:
|
TAP107K016CRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP107K016CRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3535 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0128 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |