Part Details for TAP106K050BRW by Kyocera AVX Components
Overview of TAP106K050BRW by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP106K050BRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M7305
|
Newark | Capacitor Tant, 10Uf, 50V, 1.6 Ohm, 0.1, Rad, Full Reel, Capacitance:10µf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:1.6Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:8Mmrohs Compliant: Yes |Kyocera Avx TAP106K050BRW RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8500 / $2.3600 | Buy Now |
DISTI #
478-TAP106K050BRWCT-ND
|
DigiKey | CAP TANT 10UF 10% 50V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$0.8119 / $2.5800 | Buy Now |
DISTI #
TAP106K050BRW
|
Avnet Americas | Tantalum Capacitor, 10 uF, 50 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP106K050BRW) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1062 | Buy Now |
DISTI #
581-TAP106K050BRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 10uF 10% ESR=1.6 Ohm RoHS: Compliant | 14 |
|
$1.8200 / $2.1400 | Buy Now |
DISTI #
V72:2272_10766031
|
Arrow Electronics | Cap Tant Solid 10uF 50V 10%( 8 X 15.5mm) Radial 5mm 1.6 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2311 Container: Cut Strips | Americas - 720 |
|
$1.4560 / $1.9293 | Buy Now |
DISTI #
73977386
|
RS | Leaded MnO2,10 uF,50 V | AVX TAP106K050BRW RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2100 / $3.7800 | RFQ |
|
Future Electronics | Cap Tant Solid 10uF 50V 10% (8 X 15.5mm) Radial 5mm 1.6 Ohm 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks Container: Reel | 750Reel |
|
$1.0900 / $1.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5250 Partner Stock |
|
$1.8600 / $2.1900 | Buy Now |
DISTI #
TAP106K050BRW
|
TTI | Tantalum Capacitors - Solid Leaded 50V 10uF 10% ESR=1.6 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$1.8800 / $2.0300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6825 |
|
RFQ |
Part Details for TAP106K050BRW
TAP106K050BRW CAD Models
TAP106K050BRW Part Data Attributes
|
TAP106K050BRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP106K050BRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP106K050BRW
This table gives cross-reference parts and alternative options found for TAP106K050BRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP106K050BRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP106K050BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP106K050BRW vs TEP106K050BRS |
TAP106K050BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP106K050BRW vs TAP106K050BRS |
TEP106K050BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP106K050BRW vs TEP106K050BRW |
TEP106K050SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP106K050BRW vs TEP106K050SRS |
TAP106K050SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP106K050BRW vs TAP106K050SRS |