Part Details for TAP106K035SRW by Kyocera AVX Components
Results Overview of TAP106K035SRW by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP106K035SRW Information
TAP106K035SRW by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP106K035SRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1018
|
Newark | Tantalum Capacitor, 10Uf, 35V, 2 Ohm, 0.1, Radial, Capacitance:10Μf, Voltage(Dc):35V, Capacitance... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2600 | Buy Now |
DISTI #
07H2712
|
Newark | Tantalum Capacitor, 10Uf, 35V, 2 Ohm, 0.1, Radial, Full Reel, Capacitance:10Μf, Voltage(Dc):35V, ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 / $0.4300 | Buy Now |
DISTI #
478-7991-1-ND
|
DigiKey | CAP TANT 10UF 10% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4684 In Stock |
|
$0.3656 / $1.2100 | Buy Now |
DISTI #
TAP106K035SRW
|
Avnet Americas | Tantalum Capacitor, 10 uF, 35 V, ? 10%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3187 / $0.3266 | Buy Now |
DISTI #
581-TAP106K035SRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 10uF 10% ESR=2 O hm RoHS: Compliant | 1183 |
|
$0.3370 / $1.2100 | Buy Now |
DISTI #
V36:1790_07468118
|
Arrow Electronics | Cap Tant Solid 10uF 35V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Date Code: 2448 | Americas - 1000 |
|
$0.3180 / $0.4297 | Buy Now |
DISTI #
73977387
|
RS | Leaded MnO2,10 uF,35 V | AVX TAP106K035SRW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 | RFQ |
|
Bristol Electronics | Min Qty: 7 | 1000 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 35V, 10% +TOL, 10% -TOL, 10UF, THROUGH HOLE MOU... more | 800 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 35V, 10% +TOL, 10% -TOL, 10UF, THROUGH HOLE MOU... more | 88 |
|
$0.4966 / $0.7449 | Buy Now |
Part Details for TAP106K035SRW
TAP106K035SRW CAD Models
TAP106K035SRW Part Data Attributes
|
TAP106K035SRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP106K035SRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2424, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0028 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP106K035SRW
This table gives cross-reference parts and alternative options found for TAP106K035SRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP106K035SRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TB10/35K2TR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, | TAP106K035SRW vs TB10/35K2TR |
NDTM106K35F2F | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | TAP106K035SRW vs NDTM106K35F2F |
204N3502106K3F | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TAP106K035SRW vs 204N3502106K3F |
TAP106K035DTW | Kyocera AVX Components | $0.6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2424, RADIAL LEADED | TAP106K035SRW vs TAP106K035DTW |
TEP106K035BRW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2424, RADIAL LEADED | TAP106K035SRW vs TEP106K035BRW |
204N3502106K3 | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | TAP106K035SRW vs 204N3502106K3 |
TB10/35K250LFTR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, | TAP106K035SRW vs TB10/35K250LFTR |
TB10/35KFTR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, | TAP106K035SRW vs TB10/35KFTR |
TEP106K035DTS | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | TAP106K035SRW vs TEP106K035DTS |
204M3502106K4F | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TAP106K035SRW vs 204M3502106K4F |
TAP106K035SRW Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the TAP106K035SRW is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the TAP106K035SRW capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The maximum operating voltage for the TAP106K035SRW is 35VDC.
-
Yes, the TAP106K035SRW is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
No, the TAP106K035SRW is a non-polarized capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.