Part Details for TAP106K025DTS by Kyocera AVX Components
Overview of TAP106K025DTS by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP106K025DTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4431
|
Newark | Capacitor,10Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP106K025DTS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3810 | Buy Now |
DISTI #
TAP106K025DTS-ND
|
DigiKey | CAP TANT 10UF 10% 25V RADIAL Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3353 | Buy Now |
DISTI #
TAP106K025DTS
|
Avnet Americas | Cap Tant Solid 10uF 25V 10% (5.5 X 12mm) Radial 2.5mm 2.5 Ohm 125?C Ammo Pack - Ammo Pack (Alt: TAP106K025DTS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3089 | Buy Now |
DISTI #
581-TAP106K025DTS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 10uF 10% ESR=2.5 Ohm RoHS: Compliant | 22 |
|
$0.2720 / $0.9100 | Buy Now |
DISTI #
V72:2272_10766013
|
Arrow Electronics | Cap Tant Solid 10uF 25V 10% (5.5 X 12mm) Radial 2.5mm 2.5 Ohm 125°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1707 Container: Cut Strips | Americas - 1486 |
|
$0.2899 / $0.3668 | Buy Now |
DISTI #
73977402
|
RS | Leaded MnO2,10 uF,25 V | AVX TAP106K025DTS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.7800 | RFQ |
|
Future Electronics | TAP Series 25 V 10 uF ±10% Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2850 / $0.3000 | Buy Now |
DISTI #
TAP106K025DTS
|
Avnet Abacus | (Alt: TAP106K025DTS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP106K025DTS
TAP106K025DTS CAD Models
TAP106K025DTS Part Data Attributes
|
TAP106K025DTS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP106K025DTS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2222 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Samacsys Modified On | 2020-05-20 15:13:05 | |
Total Weight | 125 | |
Category CO2 Kg | 3.5 | |
CO2 | 437.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1309-64-4, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | Space | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP106K025DTS
This table gives cross-reference parts and alternative options found for TAP106K025DTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP106K025DTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP106K025BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP106K025DTS vs TAP106K025BRS |
TAP106K025BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP106K025DTS vs TAP106K025BRW |
499D106X9025D2VE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLAINT | Vishay Sprague | TAP106K025DTS vs 499D106X9025D2VE3 |
499D106X9025D2B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TAP106K025DTS vs 499D106X9025D2B |
TAP106K025DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP106K025DTS vs TAP106K025DTW |
TAP106K025SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP106K025DTS vs TAP106K025SRS |
TAP106K025DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP106K025DTS vs TAP106K025DCS |
499D106X9025D2AE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLAINT | Vishay Sprague | TAP106K025DTS vs 499D106X9025D2AE3 |
TAP106K025SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP106K025DTS vs TAP106K025SCS |
TAP106K025SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP106K025DTS vs TAP106K025SRW |