Part Details for TAP106K020CCS by Kyocera AVX Components
Results Overview of TAP106K020CCS by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP106K020CCS Information
TAP106K020CCS by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP106K020CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4423
|
Newark | Cap, Tantalum, 10Uf, 20V, Radial, Capacitance:10Μf, Voltage(Dc):20V, Capacitance Tolerance:± 10%,... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2820 / $0.3080 | Buy Now |
DISTI #
478-9322-ND
|
DigiKey | CAP TANT 10UF 10% 20V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
520 In Stock |
|
$0.3365 / $1.0200 | Buy Now |
DISTI #
TAP106K020CCS
|
Avnet Americas | Tantalum Capacitor, 10 uF, 20 V, ? 10%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP106K020C... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2544 / $0.2744 | Buy Now |
DISTI #
581-TAP106K020CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 10uF 10% ESR=2.9 Ohm RoHS: Compliant | 0 |
|
$0.3050 / $1.0200 | Order Now |
DISTI #
73977408
|
RS | Leaded MnO2,10 uF,20 V | AVX TAP106K020CCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3490 / $0.4100 | RFQ |
|
Future Electronics | TAP Series 10 uF ±10 % 20 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag |
0 Bag |
|
$0.2650 / $0.2800 | Buy Now |
DISTI #
TAP106K020CCS
|
TTI | Tantalum Capacitors - Solid Leaded 20V 10uF 10% ESR=2.9 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 700 In Stock |
|
$0.3360 / $0.6940 | Buy Now |
DISTI #
TAP106K020CCS
|
Avnet Abacus | Tantalum Capacitor 10 uF 20 V 10 5 mm 55 C 125 C Radial Leaded (Alt: TAP106K020CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP106K020CCS
TAP106K020CCS CAD Models
TAP106K020CCS Part Data Attributes
|
TAP106K020CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP106K020CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2900 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP106K020CCS
This table gives cross-reference parts and alternative options found for TAP106K020CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP106K020CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP106K020GSB | Kyocera AVX Components | $0.4950 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED | TAP106K020CCS vs TAP106K020GSB |
TAP106K020HSB | Kyocera AVX Components | $0.5035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED | TAP106K020CCS vs TAP106K020HSB |
TAP106K020CRW | Kyocera AVX Components | $0.4555 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED | TAP106K020CCS vs TAP106K020CRW |