Part Details for TAP106K016FCS by Kyocera AVX Components
Overview of TAP106K016FCS by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP106K016FCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4418
|
Newark | Tantalum Chip & Radial/Tantalum Radial Rohs Compliant: Yes |Kyocera Avx TAP106K016FCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 / $0.1830 | Buy Now |
DISTI #
TAP106K016FCS-ND
|
DigiKey | CAP TANT 10UF 10% 16V RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2221 | Buy Now |
DISTI #
TAP106K016FCS
|
Avnet Americas | Tantalum Capacitor, 10 uF, 16 V, ? 10%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP106K016FCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1745 | Buy Now |
DISTI #
581-TAP106K016FCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 10uF 10% ESR=3.2 Ohm RoHS: Compliant | 0 |
|
$0.1600 / $0.7000 | Order Now |
DISTI #
73977412
|
RS | Leaded MnO2,10 uF,16 V | AVX TAP106K016FCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2070 / $0.2440 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.1627 | Buy Now |
DISTI #
TAP106K016FCS
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 16 V, � 10%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP106K016FCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP106K016FCS
TAP106K016FCS CAD Models
TAP106K016FCS Part Data Attributes
|
TAP106K016FCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP106K016FCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP106K016FCS
This table gives cross-reference parts and alternative options found for TAP106K016FCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP106K016FCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP106K016HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K016FCS vs TAP106K016HSB |
TEP106K016CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K016FCS vs TEP106K016CCS |
TAP106K016GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K016FCS vs TAP106K016GSB |
TAP106K016CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K016FCS vs TAP106K016CRW |
TEP106K016CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K016FCS vs TEP106K016CRS |
TAP106K016CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K016FCS vs TAP106K016CCS |
TEP106K016HSB | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAP106K016FCS vs TEP106K016HSB |
TAP106K016CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K016FCS vs TAP106K016CRS |