Part Details for TAP106K010SRS by Kyocera AVX Components
Overview of TAP106K010SRS by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP106K010SRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4409
|
Newark | Capacitor,10Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP106K010SRS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.2140 | Buy Now |
DISTI #
478-TAP106K010SRSCT-ND
|
DigiKey | CAP TANT 10UF 10% 10V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3000 In Stock |
|
$0.1654 / $0.7600 | Buy Now |
DISTI #
TAP106K010SRS
|
Avnet Americas | Tantalum Capacitor, 10 uF, 10 V, ? 10%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded - Ammo Pack (Alt: TAP106K010SRS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2198 | Buy Now |
DISTI #
581-TAP106K010SRS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 10uF 10% ESR=5 O hm RoHS: Compliant | 3000 |
|
$0.1650 / $0.7400 | Buy Now |
DISTI #
73977419
|
RS | Leaded MnO2,10 uF,10 V | AVX TAP106K010SRS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2060 / $0.2420 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1650 | Buy Now |
DISTI #
TAP106K010SRS
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 10 V, � 10%, 2.5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP106K010SRS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP106K010SRS
TAP106K010SRS CAD Models
TAP106K010SRS Part Data Attributes
|
TAP106K010SRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP106K010SRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP106K010SRS
This table gives cross-reference parts and alternative options found for TAP106K010SRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP106K010SRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP106K010SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K010SRS vs TEP106K010SCS |
TAP106K010BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K010SRS vs TAP106K010BRS |
TAP106K010SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K010SRS vs TAP106K010SRW |
TAP106K010SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K010SRS vs TAP106K010SCS |
TAP106K010DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K010SRS vs TAP106K010DTW |
NDTM106K10F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP106K010SRS vs NDTM106K10F2F |